Vishay SI2323DDS-T1-GE3

SI2323DDS-T1-GE3 P-channel MOSFET Transistor, 4.3 A, 20 V, 3-Pin TO-236 | Siliconix / Vishay SI2323DDS-T1-GE3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-5.3 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance32 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.16 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape (CT)
Power Dissipation960 mW
Rds On Max39 mΩ
Rise Time22 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time52 ns
Turn-On Delay Time8 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2323DDS-T1-GE3.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet9 pages3 years ago
Upverter
Datasheet10 pages4 years ago
TME
Datasheet10 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages9 years ago

Inventory History

3 month trend:
+6.64%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2323DDS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2323DDS-T1-GE3 provided by its distributors.

SI2323DDS-T1-GE3 P-channel MOSFET Transistor, 4.3 A, 20 V, 3-Pin TO-236 | Siliconix / Vishay SI2323DDS-T1-GE3
MOSFET, P-CH, -20V, -5.3A, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.3A; Source Voltage Vds:-20V; On Resistance
Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P-CH, -20V, -5.3A, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: -5.3A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.032ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 1.7W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-5.3 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance32 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.16 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingCut Tape (CT)
Power Dissipation960 mW
Rds On Max39 mΩ
Rise Time22 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time52 ns
Turn-On Delay Time8 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2323DDS-T1-GE3.

element14 APAC
Datasheet10 pages7 years ago
Newark
Datasheet9 pages3 years ago
Upverter
Datasheet10 pages4 years ago
TME
Datasheet10 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago