Vishay SI2318CDS-T1-GE3

N-Channel 40 V 0.042 Ohm 2.1 W Surface Moun Power Mosfet - SOT-23-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)4.3 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance340 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.25 W
Rds On Max42 mΩ
Resistance42 mΩ
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time14 ns
Turn-On Delay Time12 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2318CDS-T1-GE3.

Future Electronics
Datasheet10 pages12 years ago
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages7 years ago
element14 APAC
Datasheet10 pages7 years ago
Datasheet8 pages8 years ago
TME
Datasheet10 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-60.58%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2318CDS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2318CDS-T1-GE3 provided by its distributors.

N-Channel 40 V 0.042 Ohm 2.1 W Surface Moun Power Mosfet - SOT-23-3
SI2318CDS-T1-GE3 N-channel MOSFET Transistor, 5.6 A, 40 V, 3-Pin SOT-23 | Siliconix / Vishay SI2318CDS-T1-GE3
Trans MOSFET N-CH 40V 4.3A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 5.6A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET,N CH,40V,5.6A,DIODE,SOT23; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.035ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Current Id Max:4.3A; Power Dissipation Pd:1.25W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2318CDS-T1-GE3.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)4.3 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance340 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.25 W
Rds On Max42 mΩ
Resistance42 mΩ
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time14 ns
Turn-On Delay Time12 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2318CDS-T1-GE3.

Future Electronics
Datasheet10 pages12 years ago
Datasheet10 pages11 years ago
Farnell
Datasheet10 pages7 years ago
element14 APAC
Datasheet10 pages7 years ago
Datasheet8 pages8 years ago
TME
Datasheet10 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago