Vishay SI2312BDS-T1-E3

Transistor: N-MOSFET; unipolar; 20V; 3.9A; 0.031ohm; 0.75W; -55+150 deg.C; SMD; SOT23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.9 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)8 V
Max Operating Temperature150 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Nominal Vgs450 mV
Number of Channels1
Number of Elements1
Power Dissipation750 mW
Rds On Max31 mΩ
Resistance31 mΩ
Rise Time30 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage850 mV
Turn-Off Delay Time35 ns
Turn-On Delay Time9 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2312BDS-T1-E3.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages10 years ago
Datasheet8 pages9 years ago
element14
Datasheet5 pages15 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet6 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+30.39%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2312BDS-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI2312BDS-T1-E3 provided by its distributors.

Transistor: N-MOSFET; unipolar; 20V; 3.9A; 0.031ohm; 0.75W; -55+150 deg.C; SMD; SOT23
Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
VISHAY SILICONIX SI2312BDS-T1-E3 MOSFET, N CHANNEL, 20V, 0.025OHM, 3.9A, SOT-23-3, FULL REEL
Trans MOSFET N-CH 20V 3.9A 3-Pin SOT-23 T/R
N-CHANNEL 20 V (D-S) MOSFET Small Signal Field-Effect Transistor, 3.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N CHANNEL, 20V, 0.025OHM, 3.9A, SOT-23-3, FULL REEL; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:3.9A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; No. of Pins:3Pins RoHS Compliant: No
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:3.9A; Drain Source Voltage Vds:20V; On Resistance Rds(on):47mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:850mV; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:2312; Current Id Max:5A; Package / Case:SOT-23; Power Dissipation Pd:750µW; Pulse Current Idm:15A; SMD Marking:M2; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:0.85V; Voltage Vgs th Min:0.45V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2312BDS-T1-E3.
  • SI2312BDST1E3

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.9 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time10 ns
Gate to Source Voltage (Vgs)8 V
Max Operating Temperature150 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Nominal Vgs450 mV
Number of Channels1
Number of Elements1
Power Dissipation750 mW
Rds On Max31 mΩ
Resistance31 mΩ
Rise Time30 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage850 mV
Turn-Off Delay Time35 ns
Turn-On Delay Time9 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2312BDS-T1-E3.

Farnell
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages10 years ago
Datasheet8 pages9 years ago
element14
Datasheet5 pages15 years ago
Newark
Datasheet8 pages8 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet6 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago