Vishay SI2305DS-T1-E3

Mosfet, Power, P-ch, Vdss -8V, Rds(on) 0.044 Ohm, Id +/-3.5A, TO-236 (SOT-23), Pd 1.25W
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.5 A
Drain to Source Breakdown Voltage8 V
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)-8 V
Dual Supply Voltage-8 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.245 nF
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs-800 mV
Number of Elements1
PackagingCut Tape
Power Dissipation1.25 W
Rds On Max52 mΩ
Resistance52 mΩ
Rise Time25 ns
TerminationSMD/SMT
Threshold Voltage-800 mV
Turn-Off Delay Time55 ns
Turn-On Delay Time13 ns
Dimensions
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2305DS-T1-E3.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet8 pages10 years ago
TME
Datasheet8 pages8 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet5 pages16 years ago
Garrett
Datasheet2 pages17 years ago
Upverter
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2305DS-T1-E3.

Descriptions

Descriptions of Vishay SI2305DS-T1-E3 provided by its distributors.

MOSFET, Power,P-Ch,VDSS -8V,RDS(ON) 0.044Ohm,ID +/-3.5A,TO-236 (SOT-23),PD 1.25W
Trans MOSFET P-CH 8V 3.5A 3-Pin SOT-23 T/R / MOSFET P-CH 8V 3.5A SOT23-3
MOSFET, P, TO-236; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.5A; Drain Source Voltage Vds:-8V; On Resistance Rds(on):52mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-800mV; Power Dissipation Pd:1.25W; Transistor Case Style:TO-236; No. of Pins:3; Current Id Max:3.5A; Package / Case:TO-236; Termination Type:SMD; Voltage Vds Typ:-8V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2305DS-T1-E3.
  • SI2305DS-T1E3
  • SI2305DST1E3

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)3.5 A
Drain to Source Breakdown Voltage8 V
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)-8 V
Dual Supply Voltage-8 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.245 nF
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs-800 mV
Number of Elements1
PackagingCut Tape
Power Dissipation1.25 W
Rds On Max52 mΩ
Resistance52 mΩ
Rise Time25 ns
TerminationSMD/SMT
Threshold Voltage-800 mV
Turn-Off Delay Time55 ns
Turn-On Delay Time13 ns
Dimensions
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2305DS-T1-E3.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet1 page16 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet8 pages10 years ago
TME
Datasheet8 pages8 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet5 pages16 years ago
Garrett
Datasheet2 pages17 years ago
Upverter
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago