Vishay SI2304DDS-T1-GE3

Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance49 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance35 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Nominal Vgs2.2 V
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation1.1 W
Rds On Max850 mΩ
Resistance60 mΩ
Rise Time50 ns
Schedule B8541290080
Threshold Voltage2.2 V
Turn-Off Delay Time12 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Vishay SI2304DDS-T1-GE3.

Farnell
Datasheet10 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages10 years ago
Future Electronics
Datasheet10 pages4 years ago
TME
Datasheet10 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages7 years ago

Inventory History

3 month trend:
+3.73%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2304DDS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2304DDS-T1-GE3 provided by its distributors.

Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
Transistor, MOSFET, N-ch, 30V(d-s), 3.3A, SOT23-3, SMD
Small Signal Field-Effect Transistor, 1.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET,N CH,30V,3.6A,DIODE,SOT23; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.049ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.3A; Power Dissipation Pd:1.1W; Voltage Vgs Max:20V
N Channel Mosfet, 30V, 3.6A, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.2V Rohs Compliant: No |Vishay SI2304DDS-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2304DDS-T1-GE3.
  • SI2304DDST1GE3

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance49 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance35 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Nominal Vgs2.2 V
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation1.1 W
Rds On Max850 mΩ
Resistance60 mΩ
Rise Time50 ns
Schedule B8541290080
Threshold Voltage2.2 V
Turn-Off Delay Time12 ns
Turn-On Delay Time12 ns

Documents

Download datasheets and manufacturer documentation for Vishay SI2304DDS-T1-GE3.

Farnell
Datasheet10 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages14 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages10 years ago
Future Electronics
Datasheet10 pages4 years ago
TME
Datasheet10 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago