Vishay SI1869DH-T1-GE3

Tape & Reel (TR) SI1869 e3 On/Off power distribution switch 1.1mm 20V 1.2A 1W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Weight28.009329 mg
Technical
Continuous Drain Current (ID)1.2 A
Drain to Source Resistance165 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)1.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Nominal Input Voltage20 V
Number of Channels2
Number of Elements2
Number of Outputs1
Output Current1.2 A
PackagingCut Tape
Power Dissipation1 W
Resistance303 MΩ
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI1869DH-T1-GE3.

Upverter
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet11 pages7 years ago
Augswan
Datasheet11 pages6 years ago
Future Electronics
Datasheet11 pages5 years ago
Newark
Datasheet11 pages9 years ago
Datasheet11 pages10 years ago

Inventory History

3 month trend:
+8.93%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI1869DH-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI1869DH-T1-GE3 provided by its distributors.

Tape & Reel (TR) SI1869 e3 On/Off power distribution switch 1.1mm 20V 1.2A 1W
Dual N / P Channel 20 V 0.303 O Surface Mount Power MosFet - SC-70-6
1.8V~20V 132mΩ 1.2A SOT-363-6 Power Distribution Switches ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
LOAD SWITCH W/ LEVEL SHIFT, 1.8V RATED
Power Switch Hi Side 1-OUT 0.303Ohm 6-Pin SC-70
SI1869DH-T1-GE3 Dual N/P-channel MOSFET Transistor, 1.2 A, 20 V, 6-Pin SC-70 | Siliconix / Vishay SI1869DH-T1-GE3
Trans MOSFET N/P-CH 20V 6-Pin SC-70
POWER LOAD SWITCH, HIGH SIDE, 125DEG C;
MOSFET Load Switches 6-Pin SC-70 T/R
IC LOAD SW LEVEL SHIFTER SC-70-6
IC PWR SWITCH P-CHAN 1:1 SC70-6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Weight28.009329 mg
Technical
Continuous Drain Current (ID)1.2 A
Drain to Source Resistance165 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)1.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Nominal Input Voltage20 V
Number of Channels2
Number of Elements2
Number of Outputs1
Output Current1.2 A
PackagingCut Tape
Power Dissipation1 W
Resistance303 MΩ
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI1869DH-T1-GE3.

Upverter
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet11 pages7 years ago
Augswan
Datasheet11 pages6 years ago
Future Electronics
Datasheet11 pages5 years ago
Newark
Datasheet11 pages9 years ago
Datasheet11 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago