Vishay SI1539CDL-T1-GE3

Trans Mosfet N/p-ch 30V 0.7A/0.4A 6-PIN SC-70 T/r / Mosfet N/p-ch 30V SOT363
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28.009329 mg
Technical
Continuous Drain Current (ID)700 mA
Drain to Source Resistance740 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance28 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation340 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation290 mW
Rds On Max388 mΩ
Rise Time19 ns
Schedule B8541210080
Threshold Voltage1.2 V
Turn-Off Delay Time4 ns
Turn-On Delay Time32 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI1539CDL-T1-GE3.

Future Electronics
Datasheet16 pages12 years ago
Datasheet16 pages4 years ago
Farnell
Datasheet16 pages8 years ago
Newark
Datasheet16 pages8 years ago
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago

Inventory History

3 month trend:
+60.59%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI1539CDL-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI1539CDL-T1-GE3 provided by its distributors.

Trans MOSFET N/P-CH 30V 0.7A/0.4A 6-Pin SC-70 T/R / MOSFET N/P-CH 30V SOT363
Small Signal Field-Effect Transistor, 0.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP CH, 30V, W DIODE, SOT363; Transistor Polarity:N and P Channel; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:340mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; Continuous Drain Current Id:700mA; Drain Source Voltage Vds:30V; Module Configuration:Dual; On Resistance Rds(on):0.323ohm; Power Dissipation Pd:340mW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight28.009329 mg
Technical
Continuous Drain Current (ID)700 mA
Drain to Source Resistance740 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time10 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance28 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation340 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation290 mW
Rds On Max388 mΩ
Rise Time19 ns
Schedule B8541210080
Threshold Voltage1.2 V
Turn-Off Delay Time4 ns
Turn-On Delay Time32 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI1539CDL-T1-GE3.

Future Electronics
Datasheet16 pages12 years ago
Datasheet16 pages4 years ago
Farnell
Datasheet16 pages8 years ago
Newark
Datasheet16 pages8 years ago
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago