Vishay SI1317DL-T1-GE3

SI1317DL-T1-GE3 P-channel MOSFET Transistor; 1.1 A; 20 V; 3-Pin SOT-323
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight124.596154 mg
Technical
Continuous Drain Current (ID)-1.4 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance125 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance272 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-50 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation400 mW
Rds On Max150 mΩ
Rise Time30 ns
Schedule B8541210080
Threshold Voltage-800 mV
Turn-Off Delay Time23 ns
Turn-On Delay Time12 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI1317DL-T1-GE3.

Newark
Datasheet11 pages12 years ago
Datasheet11 pages9 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago

Inventory History

3 month trend:
+0.92%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI1317DL-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI1317DL-T1-GE3 provided by its distributors.

SI1317DL-T1-GE3 P-channel MOSFET Transistor; 1.1 A; 20 V; 3-Pin SOT-323
VISHAY - SI1317DL-T1-GE3 - MOSFET, P CH, W/D, 20V, 1.4A, SOT323
Trans MOSFET P-CH 20V 1.4A 3-Pin SC-70 T/R
MOSFET, P CH, W/D, 20V, 1.4A, SOT323; Transistor Polarity:P Channel; Continuous Drain Current Id:-1.4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.125ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:500mW; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-323; No. of Pins:3; MSL:-; Operating Temperature Range:-50°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1317DL-T1-GE3.

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight124.596154 mg
Technical
Continuous Drain Current (ID)-1.4 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance125 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance272 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-50 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation400 mW
Rds On Max150 mΩ
Rise Time30 ns
Schedule B8541210080
Threshold Voltage-800 mV
Turn-Off Delay Time23 ns
Turn-On Delay Time12 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI1317DL-T1-GE3.

Newark
Datasheet11 pages12 years ago
Datasheet11 pages9 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago