Vishay Siliconix SI1307DL-T1-E3

P-ch Mosfet SC-70-3 (SOT-323) 12V 290MOHM @ 4.5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)850 mA
Current68 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance290 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time32 ns
Gate to Source Voltage (Vgs)8 V
Max Operating Temperature150 °C
Max Power Dissipation290 mW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation290 mW
Rds On Max290 mΩ
Resistance290 mΩ
Rise Time32 ns
Turn-Off Delay Time17 ns
Turn-On Delay Time7.5 ns
Voltage12 V
Dimensions
Height990.6 µm
Length2.1844 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix SI1307DL-T1-E3.

_legacy Avnet
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Siliconix SI1307DL-T1-E3.

Descriptions

Descriptions of Vishay Siliconix SI1307DL-T1-E3 provided by its distributors.

P-Ch MOSFET SC-70-3 (SOT-323) 12V 290mohm @ 4.5V
Trans MOSFET P-CH 12V 0.85A 3-Pin SC-70 T/R
MOSFET P-CH 12V 0.85A SOT323-3
MOSFET, Power, P-Ch, VDSS -12V, RDS(ON) 0.24Ohm, ID+/-0.85A, SC-70 (SOT-323),PD 0.29W | Siliconix / Vishay SI1307DL-T1-E3
20V P-CH (DS) 2.5V RATED TRENCH

Manufacturer Aliases

Vishay Siliconix has several brands around the world that distributors may use as alternate names. Vishay Siliconix may also be known as the following names:

  • SILICONIX/VISHAY
  • Siliconix (Vishay Siliconix)
  • VISHAY SILICONIX INC
  • VISHAY-SILICONIX(RoHS)
  • VISHAY AMERICAS/SILICONIX
  • SILICONIX INC/VISHAY
  • VISHAY SILIC
  • SILI / VIS
  • VISHAY/SILICONIX (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1307-DL-T1-E3

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)850 mA
Current68 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance290 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time32 ns
Gate to Source Voltage (Vgs)8 V
Max Operating Temperature150 °C
Max Power Dissipation290 mW
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation290 mW
Rds On Max290 mΩ
Resistance290 mΩ
Rise Time32 ns
Turn-Off Delay Time17 ns
Turn-On Delay Time7.5 ns
Voltage12 V
Dimensions
Height990.6 µm
Length2.1844 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix SI1307DL-T1-E3.

_legacy Avnet
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago