Silicon Labs SI1153-AA9X-GMR

Ambient Light and Proximity Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin LGA Module T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output TypeI2C
Wavelength525 nm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI1153-AA9X-GMR.

Upverter
Datasheet61 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI1153-AA9X-GMR.

Related Parts

Descriptions

Descriptions of Silicon Labs SI1153-AA9X-GMR provided by its distributors.

Ambient Light and Proximity Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin LGA Module T/R
OPTICAL SENSOR MODULE, IR LED IMPROVED DAYLIGHT PERFORMANCE
Proximity Sensors Optical sensor module, IR filter

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output TypeI2C
Wavelength525 nm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI1153-AA9X-GMR.

Upverter
Datasheet61 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant