Silicon Labs SI1147-M01-GMR

Proximity and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Output TypeI2C
Sensing Distance500 mm
Wavelength850 nm
Dimensions
Height1.2 mm
Length4.9 mm
Width2.85 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI1147-M01-GMR.

Upverter
Datasheet70 pages4 years ago
Datasheet71 pages4 years ago

Inventory History

3 month trend:
+54.26%

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI1147-M01-GMR.

Descriptions

Descriptions of Silicon Labs SI1147-M01-GMR provided by its distributors.

Proximity and Ambient Light Sensor Digital Output 1.8V/2.5V/3.3V 10-Pin QFN T/R
Proximity Sensors I2C UV Index/proximity/ambient light sensor module with integrated irLED and 2 ext
Cut Tape (CT) I2C 10 Surface Mount Ambient, IR, Ultraviolet (UV) Optical Sensor 1.2mm 1.71V~3.6V -40C~85C
SENSOR OPT 850NM AMB/IR/UV 10QFN
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1147M01GMR

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Output TypeI2C
Sensing Distance500 mm
Wavelength850 nm
Dimensions
Height1.2 mm
Length4.9 mm
Width2.85 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI1147-M01-GMR.

Upverter
Datasheet70 pages4 years ago
Datasheet71 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant