Silicon Labs SI1063-A-GM

RF Microcontrollers - MCU 32kB 4kB RAM +13 dBm prgm XCVR QFN36 Pro2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins36
Weight92.589543 mg
Technical
Core Architecture8051
Current - Receiving13.7 mA
Current - Transmitting29 mA
Data Bus Width8 b
Data Rate1 Mbps
Flash Memory Size64 kB
Frequency142 MHz
InterfaceI2C, SPI, UART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels1
Number of Digital IO15
Number of GPIO15
Number of I/Os11
Number of Programmable I/O11
Number of Segments0
Number of Timers/Counters4
Operating Supply Voltage3.6 V
RAM Size4 kB
Schedule B8542390000
Sensitivity (dBm)-126 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI1063-A-GM.

Newark
Datasheet358 pages3 years ago
Silicon Labs SCT
Datasheet358 pages0 years ago

Inventory History

3 month trend:
+7.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI1063-A-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs SI1063-A-GM provided by its distributors.

RF Microcontrollers - MCU 32kB 4kB RAM +13 dBm prgm XCVR QFN36 Pro2
MCU 8-Bit Si106x 8051 CISC 32KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
RF+MCU 8051 25 MHz 64 kB +13 dBm
Mcu, 8Bit, 25Mhz, Qfn-36 Rohs Compliant: Yes |Silicon Labs SI1063-A-GM
IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
Si10xx Sub-GHz Wireless MCUs, 64QFN36
Silicon Labs SCT

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
Number of Pins36
Weight92.589543 mg
Technical
Core Architecture8051
Current - Receiving13.7 mA
Current - Transmitting29 mA
Data Bus Width8 b
Data Rate1 Mbps
Flash Memory Size64 kB
Frequency142 MHz
InterfaceI2C, SPI, UART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels1
Number of Digital IO15
Number of GPIO15
Number of I/Os11
Number of Programmable I/O11
Number of Segments0
Number of Timers/Counters4
Operating Supply Voltage3.6 V
RAM Size4 kB
Schedule B8542390000
Sensitivity (dBm)-126 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI1063-A-GM.

Newark
Datasheet358 pages3 years ago
Silicon Labs SCT
Datasheet358 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant