Silicon Labs SI1005-E-GMR

32KB, 4KB Ram, +13 Dbm, Programmable Xcvr, Dc-dc, QFN42

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SI1005-E-GMRContact
>1wk

Technical Specifications

Technical
Current - Receiving18.5 mA
Current - Transmitting30 mA
Data Rate256 kbps
Frequency960 MHz
Max Operating Temperature85 °C
Memory Size4 kB
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Sensitivity (dBm)-121 dBm

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI1005-E-GMR.

Descriptions

Descriptions of Silicon Labs SI1005-E-GMR provided by its distributors.

32KB, 4KB RAM, +13 DBM, PROGRAMMABLE XCVR, DC-DC, QFN42
MCU 32KB FLASH EXRADIO PRO 42LGA

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Technical
Current - Receiving18.5 mA
Current - Transmitting30 mA
Data Rate256 kbps
Frequency960 MHz
Max Operating Temperature85 °C
Memory Size4 kB
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Sensitivity (dBm)-121 dBm

Compliance

Environmental Classification
RoHSCompliant