Bel Fuse SI-60062-F

Modular Connectors / Ethernet Connectors RJ45 Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Number of Pins7
Technical
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
OrientationRight Angle
Schedule B8536694040
Dimensions
Height15.3416 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse SI-60062-F.

Sager Electronics
Technical Drawing3 pages13 years ago
element14 APAC
Datasheet4 pages19 years ago
_legacy Avnet
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+5.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse SI-60062-F.

Related Parts

Descriptions

Descriptions of Bel Fuse SI-60062-F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn Telephone/Telecom Integrated Magnetics F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 12TERM
MODULAR, JACK, LED, 8P8C; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount; Connec
CONN JACK 1PORT 100 BASE-T PCB
MagJack® ICM, 1X1 Port, 0 to 70ºC, RoHS
Bel Fuse SCT
MAGJACK 10/100BASET 1X1 Y/G TAB DOWN

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI-60062-F.
  • SI-60062-F..
  • SI60062-F
  • SI60062F

Technical Specifications

Physical
Contact MaterialGold
Number of Pins7
Technical
GenderFemale
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Contacts8
OrientationRight Angle
Schedule B8536694040
Dimensions
Height15.3416 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse SI-60062-F.

Sager Electronics
Technical Drawing3 pages13 years ago
element14 APAC
Datasheet4 pages19 years ago
_legacy Avnet
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant