Stewart Connector SI-60008-F

ICM, CHOKE ONLY; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Socket; No. of Ports:1...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M7450 44 Buy Now »
USD
5.40 5.40 5.40 5.40 5.40
Allied Electronics
R1013683 n/s Buy Now »
USD
10.45 10.45 9.30 9.30 9.30
Farnell
1137982 152 Buy Now »
GBP
5.58 5.10 4.31 3.48 3.35
element14 APAC
1137982 152 Buy Now »
SGD
18.61 18.61 16.40 16.40 16.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SI-60008-F Contact ยทยท

Descriptions

ICM, CHOKE ONLY; Connector Type:RJ45; Material, Contact:Copper Alloy; Plating, Contact:Gold; Gender:Socket; No. of Ports:1 ;RoHS Compliant: Yes
Newark
JACK, RJ45, R/A, ICM, CHOKE ONLY; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; No. of Ports:1
element14 APAC
Magjack choke only
Allied Electronics
ICM, CHOKE ONLY; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Socket; No. of Ports:1; SVHC:No SVHC
Farnell

Technical Specifications

Number of Contacts 8
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold

Documents

Farnell
Datasheet 3 pages 11 years ago
Datasheet 8 pages 17 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

STEWART SI-60008-F
STEWART CONNECTOR SYSTEMS SI-60008-F
STEWART CONNECTORS SI-60008-F
STEWAR SI-60008-F
STEWART CONNECTOR SYSTEMS INC SI-60008-F
STEWART CONN SI-60008-F
STEWART CONNECT SI-60008-F
BELFUSE/ STEWART CONNECTORS SI-60008-F
STEWART CONN BELFUSE SI-60008-F
STEWART CON SI-60008-F
STEWART CONNECTOR/INSILCO CORP SI-60008-F

Search for other parts like SI-60008 »