Stewart Connector SI-60002-F

; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Jack ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
380-1105-ND 1,823 Buy Now »
USD
4.03 3.86 3.22 2.33 2.17
Newark
24M7449 613 Buy Now »
USD
7.89 7.89 6.54 5.65 5.65
Sager Electronics
SI-60002-F 350 Buy Now »
USD
3.22 3.22 3.22 2.48 2.24
Allied Electronics
R1013681 n/s Buy Now »
USD
5.78 5.78 5.33 5.33 5.33
Farnell
1137981 0 ··
GBP
3.54 3.48 3.19 3.06 2.93
element14 APAC
1137981 395 Buy Now »
SGD
5.97 5.72 4.77 4.31 4.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rotakorn
SI-60002-F 50 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SI-60002-F Contact ··

Descriptions

CONN MAGJACK 1PORT SHLD 10/100BT
Rotakorn
ICM, 1:1, FULL MAGNETICS; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; No. of Ports:1
element14 APAC
ICM, 1:1, FULL MAGNETICS; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Socket; No. of Ports:1; SVHC:No SVHC
Farnell
Magjack 1:1 full magnetics
Allied Electronics
; Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Gender:Jack ;RoHS Compliant: Yes
Newark
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Sager Electronics
CONN MAGJACK 1PORT 100 BASE-T
Digi-Key

Technical Specifications

RoHS Compliant
Lead-Free Status Lead Free
Mounting Type Through Hole
Housing Material Plastic
Size-Width 21.59 mm
Gender Male
REACH SVHC Compliance No SVHC
Packaging Tray
Size-Length 16.13 mm
Number of Contacts 8
Size-Height 15.21 mm
Contact Material Copper Alloy
Contact Plating Gold

Documents

Digi-Key
Datasheet 4 pages 11 years ago
Farnell
Datasheet 4 pages 12 years ago
Datasheet 2 pages 4 years ago
Datasheet 8 pages 17 years ago

Images

Alternate Names

STEWART SI-60002-F
STEWART CONNECTOR SYSTEMS SI-60002-F
STEWART CONNECTORS SI-60002-F
STEWAR SI-60002-F
STEWART CONNECTOR SYSTEMS INC SI-60002-F
STEWART CONN SI-60002-F
STEWART CONNECT SI-60002-F
BELFUSE/ STEWART CONNECTORS SI-60002-F
STEWART CONN BELFUSE SI-60002-F
STEWART CON SI-60002-F
STEWART CONNECTOR/INSILCO CORP SI-60002-F

Search for other parts like SI-60002 »