Bel Fuse SI-52008-F

Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
GenderFemale
OrientationRight Angle

Documents

Download datasheets and manufacturer documentation for Bel Fuse SI-52008-F.

Newark
Datasheet3 pages0 years ago
SOS electronic
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-37.92%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse SI-52008-F.

Related Parts

Descriptions

Descriptions of Bel Fuse SI-52008-F provided by its distributors.

Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
Modular Jack RJ45 w/Magnet. 100 Base-T PoE THT horiz. Shielded LED G/Y
Rj45 Connector, Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8 Contacts; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions SI-52008-F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI-52008-F..
  • SI52008F

Technical Specifications

Physical
Number of Pins8
Technical
GenderFemale
OrientationRight Angle

Documents

Download datasheets and manufacturer documentation for Bel Fuse SI-52008-F.

Newark
Datasheet3 pages0 years ago
SOS electronic
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant