Sensirion SHT15

Serial Switch/Digital Sensor, 14 Bit(s), CMOS, Rectangular, 8 Pin, Surface Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Interface2-Wire, I2C, Serial
Max Operating Temperature123.8 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.4 V
Nominal Supply Current28 µA
Operating Supply Voltage3.3 V
Output TypeDigital
PackagingCut Tape
Resolution1.75 B
Response Time8 s
Sensing MethodCapacitive
Sensor TypeTemperature
Dimensions
Height2.5 mm
Lead Pitch1.27 mm
Length7.42 mm
Width4.88 mm

Documents

Download datasheets and manufacturer documentation for Sensirion SHT15.

Future Electronics
Datasheet12 pages12 years ago
Newark
Datasheet11 pages14 years ago
TME
Datasheet11 pages13 years ago
Farnell
Datasheet11 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensirion SHT15.

Descriptions

Descriptions of Sensirion SHT15 provided by its distributors.

Serial Switch/Digital Sensor, 14 Bit(s), CMOS, Rectangular, 8 Pin, Surface Mount
HUMIDITY/TEMPERATURE SENSOR, 123.8DEG C; Accuracy %: 2%; Supply Voltage: 3.3V; Humidity Range: 0% to 100% Relative Humidity; Sensor Case Style: LCC; No. of Pins: 8Pins; Response Time: 8s; Operating Temperature Min: -40°C; Opera
HUMIDITY/TEMPERATURE SENSOR, 123.8DEG C; Humidity Range:0% to 100% Relative Humidity; Humidity Accuracy:± 2% RH; Temperature Accuracy:± 0.3°C; RH Response Time:8s; Temperature Response Time:30s; Sensor Interface Type:I2C; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRIO
  • Sensirion Sensirion - the sensor company
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHT 15
  • SHT-15
  • SHT15.
  • SHT15...

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins8
Technical
Accuracy2 %
Interface2-Wire, I2C, Serial
Max Operating Temperature123.8 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.4 V
Nominal Supply Current28 µA
Operating Supply Voltage3.3 V
Output TypeDigital
PackagingCut Tape
Resolution1.75 B
Response Time8 s
Sensing MethodCapacitive
Sensor TypeTemperature
Dimensions
Height2.5 mm
Lead Pitch1.27 mm
Length7.42 mm
Width4.88 mm

Documents

Download datasheets and manufacturer documentation for Sensirion SHT15.

Future Electronics
Datasheet12 pages12 years ago
Newark
Datasheet11 pages14 years ago
TME
Datasheet11 pages13 years ago
Farnell
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant