JST SHR-02V-S

SH Series 2 Position Single Row 1.00 mm Pitch Receptacle

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
455-1392-ND 72,078 Buy Now »
USD
0.100 0.089 0.055 0.040 0.036
Heilind Electronics
JSTSHR-02V-S 34,449 Buy Now »
USD
0.035 0.035 0.035 0.035 0.030
Component Distributors Inc.
SHR-02V-S 0 ··
USD
0.029 0.029 0.029 0.029 0.029
TLC Electronics
SHR-02V-S 2,000 Buy Now »
USD
0.063 0.063 0.032 0.025 0.024
Heilind Asia
JSTSHR-02V-S 354 Buy Now »
USD
0.043 0.043 0.043 0.043 0.043
Future Electronics
SHR-02V-S 0 ··
USD
0.036 0.029
NEP Electronics
SHR-02V-S 8 ··
Interstate Connecting Components
SHR-02V-S 34,449 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
SHR-02V-S Yes ··
STLAA.com
SHR-02V-S 701 ··
Quest
SHR-02V-S 105 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SHR-02V-S Contact ··
XS Micro
SHR-02V-S Contact ··

Descriptions

.039 CRIMP CONN
TLC Electronics
Housing, NoProtrusions, 2Circuit1.0mmPitch, SM
Component Distributors Inc.
SH RECP HSG 02 FH V0 WIR
NEP Electronics
CONN HOUSING SH 2POS 1MM WHITE
Digi-Key
SH Series 2 Position Single Row 1.00 mm Pitch Receptacle
Future Electronics

Technical Specifications

Size-Height 5 mm
RoHS Compliant
Number of Contacts 2
Pin Pitch 1 mm
Number of Positions 2
Packaging Reel
Size-Length 3 mm
Size-Width 2.8 mm
Lead-Free Status Lead Free
Number of Rows 1

Documents

Future Electronics
Datasheet 2 pages 6 years ago
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 4 pages 11 years ago

Alternate Names

JST CORP SHR-02V-S
JST MFG CO LTD SHR-02V-S
JST MFG SHR-02V-S
JAPAN SOLDERLESS TERMINAL SHR-02V-S
JST SALES AMERICA INC SHR-02V-S
JST CORPORATION SHR-02V-S
JST Manufacturing SHR-02V-S
JST (JAPAN SOLDERLESS TERMINALS) SHR-02V-S
JST Sales America SHR-02V-S
JST GMBH SHR-02V-S
JST/ROHS SHR-02V-S
JST Deutschland SHR-02V-S
JST UK Ltd SHR-02V-S
JST-Ésterreich GmbH SHR-02V-S
JST CONNECTORS SHR-02V-S
JST BELGIUM SHR-02V-S
JST Deutschland GmbH SHR-02V-S
JST CORPO SHR-02V-S
JST Germany SHR-02V-S
JST FRANCE SHR-02V-S
JST COMPONENTS SHR-02V-S
JST SALES AMERICA INC (VA) SHR-02V-S
JST COMPONENTS CO LTD SHR-02V-S
JSTHOUSING SHR-02V-S
JSTMANUFACTURINGCOMPANYLIMITED SHR-02V-S

Search for other parts like SHR-02 »