Omron SHLW255L6MD11

Limit Switch |Omron Industrial Automation SHLW255L6MD11

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating5 A
Differential Travel2.4892 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Position33.02 mm
Overtravel2.9972 mm
PackagingBulk
Pretravel8.001 mm
Switch FunctionOn-Mom
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Engineering Resources

View Evaluation kits and Reference designs for Omron SHLW255L6MD11.

Related Parts

Descriptions

Descriptions of Omron SHLW255L6MD11 provided by its distributors.

Limit Switch |Omron Industrial Automation SHLW255L6MD11
SWITCH SNAP ACTION SPDT 10A 125V
Limit Switches LIMIT SWITCH

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHL-W255-L6MD11

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount
Technical
Current Rating5 A
Differential Travel2.4892 mm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
Operating Position33.02 mm
Overtravel2.9972 mm
PackagingBulk
Pretravel8.001 mm
Switch FunctionOn-Mom
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant