Omron SHL-Q2155-01

Limit Switch Spdt .1A Roll Plngr | Omron Automation SHL-Q2155-01
Datasheet

Price and Stock

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life10 Mcycles
MountPanel, Screw
Technical
Contact Current Rating10 A
Contact Resistance15 mΩ
Current Rating100 mA
Differential Travel508 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Operating Force9.81 N
Operating Position43.053 mm
OrientationStraight
Overtravel2.0066 mm
Pretravel1.524 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.5 mm
Height61.4 mm
Length73.5 mm

Documents

Download datasheets and manufacturer documentation for Omron SHL-Q2155-01.

Electro Sonic
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages17 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet12 pages19 years ago
Master Electronics
Datasheet8 pages4 years ago
element14
Datasheet12 pages18 years ago
Arrow Electronics
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+26.51%

Engineering Resources

View Evaluation kits and Reference designs for Omron SHL-Q2155-01.

Related Parts

Descriptions

Descriptions of Omron SHL-Q2155-01 provided by its distributors.

Limit Switch Spdt .1A Roll Plngr | Omron Automation SHL-Q2155-01
Enclosed switch, panel mount across roller plunger, SPDT,10A micro voltage
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Panel Mount/Screw Mount 0.1A 125VAC 30VDC 9.81N Linear Cable
Micro Sw, Roller Plunger, Spdt, 10A 480V; Microswitch Type:Subminiature; Microswitch Actuator:Cross Roller Plunger; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Omron Industrial Automation SHL-Q2155-01

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHLQ215501

Technical Specifications

Physical
Housing MaterialZinc
Mechanical Life10 Mcycles
MountPanel, Screw
Technical
Contact Current Rating10 A
Contact Resistance15 mΩ
Current Rating100 mA
Differential Travel508 µm
Electrical Life500 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-10 °C
Operating Force9.81 N
Operating Position43.053 mm
OrientationStraight
Overtravel2.0066 mm
Pretravel1.524 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.5 mm
Height61.4 mm
Length73.5 mm

Documents

Download datasheets and manufacturer documentation for Omron SHL-Q2155-01.

Electro Sonic
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages17 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
element14 APAC
Datasheet12 pages19 years ago
Master Electronics
Datasheet8 pages4 years ago
element14
Datasheet12 pages18 years ago
Arrow Electronics
Datasheet8 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant