Samtec SHF-106-01-L-D-SM-K-TR

Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Rows2
OrientationStraight
PackagingTape & Reel
TerminationSolder
Dimensions
Depth5.59 mm
Height5.46 mm
Length13.97 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SHF-106-01-L-D-SM-K-TR.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page2 years ago
Upverter
Datasheet4 pages4 years ago
Technical Drawing4 pages10 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-4.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SHF-106-01-L-D-SM-K-TR.

Related Parts

Descriptions

Descriptions of Samtec SHF-106-01-L-D-SM-K-TR provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R
.050 X .050 Shrouded Terminal Strip Rohs Compliant: Yes |Samtec SHF-106-01-L-D-SM-K-TR
Shrouded Terminal Strip, 0.050" pitch
PIN HEADER, 12POS, 2ROW, 1.27MM, SMT;
Male Pin Rectangular Connector

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Rows2
OrientationStraight
PackagingTape & Reel
TerminationSolder
Dimensions
Depth5.59 mm
Height5.46 mm
Length13.97 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SHF-106-01-L-D-SM-K-TR.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page2 years ago
Upverter
Datasheet4 pages4 years ago
Technical Drawing4 pages10 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant