Samtec SHF-105-01-L-D-SM

Pin Header, Vertical, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, SHF
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.59 mm
Height5.59 mm
Length12.7 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SHF-105-01-L-D-SM.

Samtec
Datasheet1 page5 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages6 years ago
Master Electronics
Datasheet1 page6 years ago
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet1 page13 years ago
Datasheet4 pages3 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page2 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Upverter
Technical Drawing4 pages10 years ago
Farnell
Datasheet1 page11 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-21.47%

Alternate Parts

Price @ 1000
$ 1.75
$ 2.61
$ 1.44
Stock
246,056
11,855
7,126
Authorized Distributors
11
8
7
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SHF-105-01-L-D-SM.

Related Parts

Descriptions

Descriptions of Samtec SHF-105-01-L-D-SM provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, SHF
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
HEADER, SMT, VERTICAL, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: SHF Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHF-105-01-L-D-SM.
  • SHF10501LDSM

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.59 mm
Height5.59 mm
Length12.7 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SHF-105-01-L-D-SM.

Samtec
Datasheet1 page5 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages6 years ago
Master Electronics
Datasheet1 page6 years ago
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page8 years ago
Newark
Datasheet1 page13 years ago
Datasheet4 pages3 years ago
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page2 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Upverter
Technical Drawing4 pages10 years ago
Farnell
Datasheet1 page11 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant