ROHM SH8J62TB1

Transistor MOSFET Array Dual P-CH 30V 4.5A 8-Pin SOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance800 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Number of Channels2
PackagingCut Tape (CT)
Power Dissipation2 W
Rds On Max56 mΩ
Turn-Off Delay Time70 ns
Turn-On Delay Time7 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for ROHM SH8J62TB1.

Future Electronics
Datasheet6 pages14 years ago
Upverter
Technical Drawing2 pages8 years ago

Inventory History

3 month trend:
-19.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM SH8J62TB1.

Related Parts

Descriptions

Descriptions of ROHM SH8J62TB1 provided by its distributors.

Transistor MOSFET Array Dual P-CH 30V 4.5A 8-Pin SOP T/R
Mosfet, Dual P-Ch, 30V, 4.5A, 150Deg C Rohs Compliant: Yes |Rohm SH8J62TB1
MOSFET, DUAL P-CH, 30V, 4.5A, 150DEG C;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance800 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2 W
Number of Channels2
PackagingCut Tape (CT)
Power Dissipation2 W
Rds On Max56 mΩ
Turn-Off Delay Time70 ns
Turn-On Delay Time7 ns
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for ROHM SH8J62TB1.

Future Electronics
Datasheet6 pages14 years ago
Upverter
Technical Drawing2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant