Cornell Dubilier SH221M025ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 220muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)970 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current250 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH221M025ST.

Sager Electronics
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.094
Stock
5,748
25,132
Authorized Distributors
1
2
Capacitance
220 µF
220 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
970 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
-
Height - Seated (Max)
11.9888 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SH221M025ST.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SH221M025ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 220muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 105C
CAP ALUM 220UF 20% 25V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)970 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current250 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)11.9888 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH221M025ST.

Sager Electronics
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements