ELESTA SGR282ZK 24VDC

Electromechanical Relay 24VDC 822Ohm 8A DPDT(30.2x12.7x25.6)mm THT PCB Relay
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper, Silver
MountPCB
Technical
Ambient Temperature Range High70 °C
Coil Current29.1 mA
Coil Power700 mW
Coil Resistance822 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Manufacturer Package IdentifierSGR282ZK 24VDC
Number of Contacts2
Switching Current8 A
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height25.6 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for ELESTA SGR282ZK 24VDC.

Farnell
Datasheet1 page8 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+303%

Engineering Resources

View Evaluation kits and Reference designs for ELESTA SGR282ZK 24VDC.

Descriptions

Descriptions of ELESTA SGR282ZK 24VDC provided by its distributors.

Electromechanical Relay 24VDC 822Ohm 8A DPDT(30.2x12.7x25.6)mm THT PCB Relay
Electromechanical Relay, DPDT, Latched, Random, AC/DC Output
Relay, Safety, Dpdt, 250Vac, 8A; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Product Range:Sgr 282 Zk Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V; Ip Rating:- Rohs Compliant: Yes |Elesta SGR282ZK 24VDC

Manufacturer Aliases

ELESTA has several brands around the world that distributors may use as alternate names. ELESTA may also be known as the following names:

  • ELESTA RELAYS
  • ELESTA GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGR 282 ZK 24VDC
  • SGR282ZK 24VDC.
  • SGR282ZK-24VDC
  • SGR282ZK24VDC

Technical Specifications

Physical
Contact MaterialCopper, Silver
MountPCB
Technical
Ambient Temperature Range High70 °C
Coil Current29.1 mA
Coil Power700 mW
Coil Resistance822 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Manufacturer Package IdentifierSGR282ZK 24VDC
Number of Contacts2
Switching Current8 A
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Height25.6 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for ELESTA SGR282ZK 24VDC.

Farnell
Datasheet1 page8 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP42
REACH SVHCUnknown
RoHSCompliant