Microchip SGR117AT

Linear Voltage Regulator - Positive Adjustable Rad Hard, Adjustable, 1.5A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
PolarityPositive
Reference Voltage1.275 V

Documents

Download datasheets and manufacturer documentation for Microchip SGR117AT.

Microchip
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SGR117AT.

Descriptions

Descriptions of Microchip SGR117AT provided by its distributors.

Linear Voltage Regulator - Positive Adjustable Rad Hard, Adjustable, 1.5A
IC REG LINEAR POS ADJ 1.5A TO39
Non-Compliant Through Hole 1 % Positive Adjustable 3 Production (Last Updated: 2 years ago) 37 V
Standard Regulator Pos 1.5A 3-Pin TO-39

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
PolarityPositive
Reference Voltage1.275 V

Documents

Download datasheets and manufacturer documentation for Microchip SGR117AT.

Microchip
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningYes
RoHSNon-Compliant
Compliance Statements