Microchip SGR117AIG-883B

Linear Voltage Regulator - Positive Adjustable Rad Hard, Adjustable, 1.5A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
PolarityPositive
Reference Voltage1.275 V

Documents

Download datasheets and manufacturer documentation for Microchip SGR117AIG-883B.

Microchip
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SGR117AIG-883B.

Descriptions

Descriptions of Microchip SGR117AIG-883B provided by its distributors.

Linear Voltage Regulator - Positive Adjustable Rad Hard, Adjustable, 1.5A
Standard Regulator Pos 1.5A 3-Pin(3+Tab) TO-257 Isolated
Non-Compliant Through Hole 1 % Positive Adjustable 3 Production (Last Updated: 2 years ago) 37 V
IC REG LIN POS ADJ 1.5A TO247AD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGR117AIG/883B

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Accuracy1 %
Max Input Voltage37 V
Max Operating Temperature125 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
PolarityPositive
Reference Voltage1.275 V

Documents

Download datasheets and manufacturer documentation for Microchip SGR117AIG-883B.

Microchip
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningYes
RoHSNon-Compliant
Compliance Statements