Sensirion SGPC3-2.5K

SGPC3 Series 1.62 to 1.98 V 65 µA ±15% Low Power Air Quality Gas Sensor
Datasheet

Price and Stock

Technical Specifications

Technical
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Sensirion SGPC3-2.5K.

Farnell
Datasheet16 pages6 years ago
Datasheet15 pages6 years ago
SOS electronic
Datasheet19 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensirion SGPC3-2.5K.

Descriptions

Descriptions of Sensirion SGPC3-2.5K provided by its distributors.

SGPC3 Series 1.62 to 1.98 V 65 µA ±15% Low Power Air Quality Gas Sensor
Air Quality Sensor Gas Sensor 1.8V 6-Pin DFN EP T/R
Volatile Organic Compounds (VOC) sensor SGPC3
GAS SENSOR, DIGITAL, 1.98V, DFN-6
AIR QUALITY GAS SENSOR LOW POWER
AIR QUALITY GAS SENSOR FOR VOC'S
GAS SENSOR, DIGITAL, 1.98V, DFN-6; Input Voltage: -; IC Output Type: Digital; Sensor Case Style: DFN; No. of Pins: 6Pins; Supply Voltage Min: 1.62V; Supply Voltage Max: 1.98V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Accuracy %: 15%; Gas Type: Air; Particle Count Max: 1000ppm

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRIO
  • Sensirion Sensirion - the sensor company
  • SENSIRI

Technical Specifications

Technical
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Sensirion SGPC3-2.5K.

Farnell
Datasheet16 pages6 years ago
Datasheet15 pages6 years ago
SOS electronic
Datasheet19 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant