Microchip SG723T

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current45 mA
Min Input Voltage6.5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage37 V
PackagingBulk
PolarityPositive
Reference Voltage7.35 V

Documents

Download datasheets and manufacturer documentation for Microchip SG723T.

Microchip
Datasheet7 pages26 years ago
SHENGYU ELECTRONICS
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 72.03
$ 7.625
$ 7.625
Stock
35,321
120,796
120,796
Authorized Distributors
1
4
4
Case/Package
-
TO-100
TO-100
Number of Pins
-
10
10
Number of Outputs
1
1
1
Max Output Current
45 mA
150 mA
150 mA
Min Input Voltage
6.5 V
9.5 V
9.5 V
Max Input Voltage
38 V
40 V
40 V
Min Output Voltage
-
2 V
2 V
Max Output Voltage
-
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG723T.

Descriptions

Descriptions of Microchip SG723T provided by its distributors.

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Standard Regulator Pos 2V to 37V 0.045A 3-Pin TO-39
Discontinued Exempt Positive or Negative Positive voltage regulator linear -55C~125C TA 45mA 6.5V
IC REG LIN POS/NE ADJ 150MA TO99

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current45 mA
Min Input Voltage6.5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage37 V
PackagingBulk
PolarityPositive
Reference Voltage7.35 V

Documents

Download datasheets and manufacturer documentation for Microchip SG723T.

Microchip
Datasheet7 pages26 years ago
SHENGYU ELECTRONICS
Datasheet4 pages26 years ago

Compliance

Environmental Classification
Lead FreeExempt
Radiation HardeningYes
RoHSNon-Compliant
Compliance Statements