Microchip SG723J-JAN

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Production
In Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current45 mA
Min Input Voltage6.5 V
Min Operating Temperature-55 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
PackagingBulk
PolarityPositive
Reference Voltage7.35 V

Documents

Download datasheets and manufacturer documentation for Microchip SG723J-JAN.

SHENGYU ELECTRONICS
Datasheet4 pages26 years ago
Microchip
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 148.72
$ 8.863
$ 8.863
Stock
20,249
62,276
62,276
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
45 mA
150 mA
150 mA
Min Input Voltage
6.5 V
9.5 V
9.5 V
Max Input Voltage
38 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG723J-JAN.

Related Parts

Descriptions

Descriptions of Microchip SG723J-JAN provided by its distributors.

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Active Positive 1997 EAR99 voltage regulator linear -55C~125C 45mA 6.5V
Standard Regulator Pos 2V to 37V 0.045A 14-Pin CDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current45 mA
Min Input Voltage6.5 V
Min Operating Temperature-55 °C
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
PackagingBulk
PolarityPositive
Reference Voltage7.35 V

Documents

Download datasheets and manufacturer documentation for Microchip SG723J-JAN.

SHENGYU ELECTRONICS
Datasheet4 pages26 years ago
Microchip
Datasheet7 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements