Microchip SG723F-JAN

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current45 mA
Min Input Voltage6.5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage37 V
PackagingBulk
PolarityPositive
Reference Voltage7.35 V

Documents

Download datasheets and manufacturer documentation for Microchip SG723F-JAN.

Electro Sonic
Datasheet1 page8 years ago
Microchip
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG723F-JAN.

Descriptions

Descriptions of Microchip SG723F-JAN provided by its distributors.

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Standard Regulator Pos 2V to 37V 0.045A 20-Pin CLLCC
Non-Compliant Surface Mount Positive Bulk Adjustable 20 37 V Production (Last Updated: 2 years ago)
IC REG LIN POS ADJ 10CFLATPACK

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins20
Technical
Max Input Voltage38 V
Max Operating Temperature125 °C
Max Output Current45 mA
Min Input Voltage6.5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage37 V
PackagingBulk
PolarityPositive
Reference Voltage7.35 V

Documents

Download datasheets and manufacturer documentation for Microchip SG723F-JAN.

Electro Sonic
Datasheet1 page8 years ago
Microchip
Datasheet7 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements