Sponsored
FEQUIV Equivalent to Microsemi SG3845M
Texas Instruments UC2845ANG4
PWM Power Supply Controllers Current-Mode PWM Controller

Microsemi SG3845M

IC REG CTRLR FLYBACK 8DIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SG3845M 1,976 Buy Now »
USD
1.05 0.840 0.525 0.273 0.273
Digi-Key
SG3845M-ND 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
SG3845M 8,845 ··
Ewing Components
SG3845M 7,067 Send RFQ »

Descriptions

IC REG CTRLR FLYBACK 8DIP
Digi-Key

Technical Specifications

Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Threshold Voltage 17.5 V
Number of Outputs 1
Number of Pins 8
Supply Voltage (DC) 30 V
Quiescent Current 11 mA
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 12 pages 12 years ago
B+D Enterprises
Datasheet 12 pages 16 years ago

Alternate Names

MSC SG3845M
APT SG3845M
NES SG3845M
BKC SG3845M
MICROSEMI CORP SG3845M
APD SG3845M
SEMI SG3845M
VARO SG3845M
SEMICON SG3845M
LMI SG3845M
DIGI SG3845M
SEN SG3845M
MCS SG3845M
MICROSEM SG3845M
Microsemi Corporation SG3845M
CDWR SG3845M
SCN SG3845M
CDKF SG3845M
ASP SG3845M
DAS SG3845M
CCZL SG3845M
SILICON GENERAL SG3845M
MICROS SG3845M
PPC SG3845M
LINF SG3845M

Search for other parts like SG3845 »