Microchip SG1825CJ

Current Mode PWMs Isolated Switching Regulators - Current Mode PWM, 1.5Mhz
Production

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle85 %
Fall Time30 ns
Max Frequency1.5 MHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Number of Outputs2
Output Current200 mA
Quiescent Current22 mA
Rise Time30 ns
Switching Frequency1.5 MHz

Documents

Download datasheets and manufacturer documentation for Microchip SG1825CJ.

SHENGYU ELECTRONICS
Datasheet14 pages9 years ago
Electro Sonic
Datasheet7 pages25 years ago
DigiKey
Datasheet7 pages25 years ago
iiiC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
-4.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG1825CJ.

Descriptions

Descriptions of Microchip SG1825CJ provided by its distributors.

Current Mode PWMs Isolated Switching Regulators - Current Mode PWM, 1.5Mhz
SG*825 Buck Flyback DIP Military MIL-STD-883B DC to DC switching controller 30ns 200mA 5.08mm 5.1V
Current Mode PWM Controller 200mA 16-Pin CDIP
IC REG CTRLR BUCK/FLYBACK 16DIP
High Speed Current Mode PWM, 16-PIN CERDIP
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle85 %
Fall Time30 ns
Max Frequency1.5 MHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Number of Outputs2
Output Current200 mA
Quiescent Current22 mA
Rise Time30 ns
Switching Frequency1.5 MHz

Documents

Download datasheets and manufacturer documentation for Microchip SG1825CJ.

SHENGYU ELECTRONICS
Datasheet14 pages9 years ago
Electro Sonic
Datasheet7 pages25 years ago
DigiKey
Datasheet7 pages25 years ago
iiiC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeExempt
RoHSNon-Compliant
Compliance Statements