Microchip SG1825CJ-883B

Current Mode PWMs Isolated Switching Regulators - Current Mode PWM, 1.5Mhz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle85 %
Fall Time30 ns
Max Frequency1.5 MHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Number of Outputs2
Output Current200 mA
Rise Time30 ns
Switching Frequency1.5 MHz

Documents

Download datasheets and manufacturer documentation for Microchip SG1825CJ-883B.

SHENGYU ELECTRONICS
Datasheet14 pages9 years ago
Electro Sonic
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG1825CJ-883B.

Descriptions

Descriptions of Microchip SG1825CJ-883B provided by its distributors.

Current Mode PWMs Isolated Switching Regulators - Current Mode PWM, 1.5Mhz
Buck Flyback Tube Military MIL-STD-883B e0 DC to DC switching controller 30ns 200mA 5.08mm 5.1V
Current Mode PWM Controller 200mA 16-Pin CDIP
IC REG CTRLR BUCK/FLYBACK 16DIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG1825CJ/883B

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle85 %
Fall Time30 ns
Max Frequency1.5 MHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Number of Outputs2
Output Current200 mA
Rise Time30 ns
Switching Frequency1.5 MHz

Documents

Download datasheets and manufacturer documentation for Microchip SG1825CJ-883B.

SHENGYU ELECTRONICS
Datasheet14 pages9 years ago
Electro Sonic
Datasheet7 pages25 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements