Microchip SG1536Y-883B

Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1 MHz
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG1536Y-883B.

Electro Sonic
Datasheet5 pages21 years ago
Microchip
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG1536Y-883B.

Descriptions

Descriptions of Microchip SG1536Y-883B provided by its distributors.

Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage
OP Amp Single GP ±40V 8-Pin PDIP
IC OPAMP GP 1 CIRCUIT 8CERDIP
MICROCIRCUIT, LINEAR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG1536Y/883B
  • SG1536Y883B

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1 MHz
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG1536Y-883B.

Electro Sonic
Datasheet5 pages21 years ago
Microchip
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements