Microchip SG1536T-883B

Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage28 V
Gain Bandwidth Product1 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)96.48 dB
Slew Rate2 V/µs
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG1536T-883B.

Electro Sonic
Datasheet5 pages21 years ago
Microchip
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG1536T-883B.

Descriptions

Descriptions of Microchip SG1536T-883B provided by its distributors.

Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage
OP Amp Single GP ±40V 8-Pin Metal Can
IC OPAMP GP 1 CIRCUIT TO99

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG1536T/883B
  • SG1536T883B

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage28 V
Gain Bandwidth Product1 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)96.48 dB
Slew Rate2 V/µs
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG1536T-883B.

Electro Sonic
Datasheet5 pages21 years ago
Microchip
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements