Microchip SG1532T

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins10
Technical
Max Input Voltage45 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage38 V
PackagingBulk
PolarityPositive
Reference Voltage2.6 V

Documents

Download datasheets and manufacturer documentation for Microchip SG1532T.

Microchip
Datasheet7 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG1532T.

Descriptions

Descriptions of Microchip SG1532T provided by its distributors.

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99
IC REG LINEAR POS ADJ 250MA TO99

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins10
Technical
Max Input Voltage45 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output Current100 mA
Output TypeAdjustable
Output Voltage38 V
PackagingBulk
PolarityPositive
Reference Voltage2.6 V

Documents

Download datasheets and manufacturer documentation for Microchip SG1532T.

Microchip
Datasheet7 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements