Microchip SG1532J-883B

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins10
Technical
Max Input Voltage45 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage38 V
PackagingBulk
PolarityPositive
Reference Voltage2.6 V

Documents

Download datasheets and manufacturer documentation for Microchip SG1532J-883B.

Microchip
Datasheet7 pages26 years ago
Verical
Datasheet5 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG1532J-883B.

Descriptions

Descriptions of Microchip SG1532J-883B provided by its distributors.

Positive Adjustable Linear Voltage Regulator Precision Regulator/Controller Adj
Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99
IC REG LINEAR POS ADJ 14CERDIP
Non-Compliant Through Hole Positive Bulk Adjustable TO-99 10 38 V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG1532J/883B
  • SG1532J883B

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins10
Technical
Max Input Voltage45 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage5 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeAdjustable
Output Voltage38 V
PackagingBulk
PolarityPositive
Reference Voltage2.6 V

Documents

Download datasheets and manufacturer documentation for Microchip SG1532J-883B.

Microchip
Datasheet7 pages26 years ago
Verical
Datasheet5 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements