Littelfuse SG150

1812 (4532Metric) SG 1 Surface Mount Gas Discharge Tube 150V 2000A 2kA 90C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Number of Terminals2
Technical
Capacitance1 pF
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
TerminationSMD/SMT
Dimensions
Depth3.2 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SG150.

Farnell
Datasheet4 pages8 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages3 years ago

Inventory History

3 month trend:
-1.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SG150.

Descriptions

Descriptions of Littelfuse SG150 provided by its distributors.

1812 (4532Metric) SG 1 Surface Mount Gas Discharge Tube 150V 2000A 2kA 90C
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 105-195V 2A GDT T/R 2 Term
SG Series - Littelfuse SG Series GDT, 150V, 1kA, Surface Mount, RoHS
Littelfuse SCT
Gas Discharge Tube, 150V, Smd; Product Range:Sg Series; Dc Breakover Voltage:150V; Gdt Case Style:Smd; Impulse Discharge Current:2Ka; Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Littelfuse SG150
Gas Discharge Tubes 2AAC 1pF Solder Pad SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Number of Terminals2
Technical
Capacitance1 pF
Fail ShortNo
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Poles2
TerminationSMD/SMT
Dimensions
Depth3.2 mm
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SG150.

Farnell
Datasheet4 pages8 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet4 pages6 years ago
Datasheet4 pages3 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant