Microchip SG143T-DESC

Operational Amplifier - High Voltage - Op Amp, 4V to 40V Supply - -55C to 125C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage28 V
Gain Bandwidth Product1 MHz
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)96.48 dB
Voltage Gain105.11 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG143T-DESC.

Electro Sonic
Datasheet4 pages24 years ago
Microchip
Datasheet6 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG143T-DESC.

Descriptions

Descriptions of Microchip SG143T-DESC provided by its distributors.

Operational Amplifier - High Voltage - Op Amp, 4V to 40V Supply - -55C to 125C
OP Amp Single GP ±40V 8-Pin Metal Can
IC OPAMP GP 1 CIRCUIT TO99

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG143T/DESC
  • SG143TDESC

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage28 V
Gain Bandwidth Product1 MHz
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage40 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)96.48 dB
Voltage Gain105.11 dB

Documents

Download datasheets and manufacturer documentation for Microchip SG143T-DESC.

Electro Sonic
Datasheet4 pages24 years ago
Microchip
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements