Microchip SG109K-883B

Positive Fixed Linear Voltage Regulators, - Positive 5.0V Fixed, 1A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-3
MountThrough Hole
Number of Pins3
Technical
Max Input Voltage25 V
Max Operating Temperature125 °C
Min Input Voltage7 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeFixed
Output Voltage5.05 V
PolarityPositive
Quiescent Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip SG109K-883B.

Electro Sonic
Datasheet3 pages26 years ago
Microchip
Datasheet5 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SG109K-883B.

Descriptions

Descriptions of Microchip SG109K-883B provided by its distributors.

Positive Fixed Linear Voltage Regulators, - Positive 5.0V Fixed, 1A
Compliant Through Hole Positive Fixed TO-3 3 5.05 V Production (Last Updated: 2 years ago)
Standard Regulator Pos 5.05V 1A 3-Pin(2+Tab) TO-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG109K/883B
  • SG109K883B

Technical Specifications

Physical
Case/PackageTO-3
MountThrough Hole
Number of Pins3
Technical
Max Input Voltage25 V
Max Operating Temperature125 °C
Min Input Voltage7 V
Min Operating Temperature-55 °C
Number of Outputs1
Output TypeFixed
Output Voltage5.05 V
PolarityPositive
Quiescent Current10 mA

Documents

Download datasheets and manufacturer documentation for Microchip SG109K-883B.

Electro Sonic
Datasheet3 pages26 years ago
Microchip
Datasheet5 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningYes
RoHSCompliant
Compliance Statements