Amphenol Communications Solutions SFW30R-2STE1LF

30 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Length35.8 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW30R-2STE1LF.

Newark
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages10 years ago
element14
Datasheet9 pages16 years ago
Mouser
Datasheet23 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFW30R-2STE1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions SFW30R-2STE1LF provided by its distributors.

30 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount, Right
Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Ffc & Fpc Connectors 30P Side Smt Zif Upper Contact
FFC/FPC Connector, 30 POSITION, 1ROW; Pi; FFC/FPC Connector, 30 POSITION, 1ROW; Pitch Spacing:1mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:SFW-R Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Features:Top Contact

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW30R-2STE1LF.
  • SFW30R2STE1LF

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Length35.8 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW30R-2STE1LF.

Newark
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages10 years ago
element14
Datasheet9 pages16 years ago
Mouser
Datasheet23 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant