Amphenol Communications Solutions SFW15R-2STE1LF

Conn FFC/FPC Socket 15 POS 1mm Solder RA SMD Emboss T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Height2.9 mm
Length20.8 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW15R-2STE1LF.

Electro Sonic
Datasheet9 pages14 years ago
Farnell
Datasheet8 pages10 years ago
Mouser
Datasheet23 pages19 years ago
TME
Datasheet2 pages2 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFW15R-2STE1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions SFW15R-2STE1LF provided by its distributors.

Conn FFC/FPC Socket 15 POS 1mm Solder RA SMD Emboss T/R
SFW-R RoHS Compliant 2013 Right Angle FFC, FPC (Connector/Contact Type) Connector UL94V-0 30mOhm 105C 1A
Ffc & Fpc Connectors 15P Side Smt Zif Upper Contact
AMPHENOL ICC - SFW15R-2STE1LF - FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FCI 58RF SFW-R series, Surface Mount, Top
CONNECTOR, FFC/FPC, 15POS, 1 ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:SFW-R series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Tin;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW15R2STE1LF

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze, Tin
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth6 mm
Height2.9 mm
Length20.8 mm
Pitch1 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW15R-2STE1LF.

Electro Sonic
Datasheet9 pages14 years ago
Farnell
Datasheet8 pages10 years ago
Mouser
Datasheet23 pages19 years ago
TME
Datasheet2 pages2 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant