Amphenol Communications Solutions SFW10S-2STE1LF

Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Thermoplastic
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth3.6 mm
Length15.8 mm
Pitch1 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW10S-2STE1LF.

Farnell
Datasheet8 pages16 years ago
Datasheet8 pages10 years ago
Verical
Datasheet22 pages22 years ago
TME
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
_legacy Avnet
Datasheet8 pages14 years ago
element14
Datasheet9 pages16 years ago
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFW10S-2STE1LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions SFW10S-2STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
SFW RoHS Compliant 2013 Straight FFC, FPC (Connector/Contact Type) Connector UL94V-0 30mOhm 85C 1A
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal
FFC/FPC Connectors 10P TOP SMT,ZIF W/O MOUNTING PLATE
FFC/FPC CONNECTOR, 10 POSITION, 1ROW; Pitch Spacing:1mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:FCI SFW-S Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW10S-2STE1LF.
  • SFW10S2STE1LF
  • SFW10S2STE1LF.

Technical Specifications

Physical
Actuator MaterialGlass, Thermoplastic
Contact MaterialBronze
Contact PlatingTin
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Wire/Cable TypeStraight
Dimensions
Depth3.6 mm
Length15.8 mm
Pitch1 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW10S-2STE1LF.

Farnell
Datasheet8 pages16 years ago
Datasheet8 pages10 years ago
Verical
Datasheet22 pages22 years ago
TME
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
_legacy Avnet
Datasheet8 pages14 years ago
element14
Datasheet9 pages16 years ago
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant