Try the Octopart BOM Tool! Ad
octopart.com

FCI SFV30R-1STE1LF

FFC/FPC CONNECTOR, 30 POSITION, 1ROW


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06M0264 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SFV30R-1STE1LF Contact ··

Descriptions

FFC/FPC CONNECTOR, 30 POSITION, 1ROW
Newark
FFC/FPC CONNECTOR, 30POS, 1ROW
element14 APAC

Technical Specifications

Pin Pitch 500 µm
Current Rating 500 mA
Contact Material Phosphor Bronze
Voltage Rating (DC) 50 V
Number of Positions 30
RoHS Compliant
Housing Color Black
Housing Material Plastic
Contact Plating Tin
Size-Height 1.8 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Size-Length 20.5 mm
Mounting Type Surface Mount
Number of Contacts 30
Size-Width 4.9 mm
Gender Female
Insulation Resistance 100 MΩ

Documents

element14
Datasheet 9 pages 9 years ago
Digi-Key
Datasheet 15 pages 15 years ago
Mouser
Datasheet 14 pages 11 years ago
Onlinecomponents.com
Datasheet 15 pages 15 years ago

Images

Alternate Names

FCI/BERG SFV30R-1STE1LF
FCI ELECTRONICS SFV30R-1STE1LF
FRAMATOME SFV30R-1STE1LF
DUPONT SFV30R-1STE1LF
MCK SFV30R-1STE1LF
FCI INC SFV30R-1STE1LF
BRG SFV30R-1STE1LF
KESTER SFV30R-1STE1LF
BERG/FCI SFV30R-1STE1LF
FCI CONNECT SFV30R-1STE1LF
FCI CONNECTORS SFV30R-1STE1LF
FRAME CONNECTORS INT'L SFV30R-1STE1LF
FCI (ELX) SFV30R-1STE1LF
DUP SFV30R-1STE1LF
FCA SFV30R-1STE1LF
DUPO SFV30R-1STE1LF
AMPHENOL FCI SFV30R-1STE1LF
FCI Semiconductor SFV30R-1STE1LF
FCI (MVL) SFV30R-1STE1LF
BERG FRAMATOME CONNE SFV30R-1STE1LF
FCI Automotive SFV30R-1STE1LF
FCI SINGAPORE PTE LTD SFV30R-1STE1LF
FCI ELECT SFV30R-1STE1LF
FCI BERG / CDC DIVI SFV30R-1STE1LF
Framatome Connectors International SFV30R-1STE1LF

Search for other parts like SFV30 »