Amphenol Communications Solutions SFV18R-2STE1HLF

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.9 mm
Length14.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV18R-2STE1HLF.

Amphenol ICC / FCI
Datasheet18 pages10 years ago
Factory Futures
Datasheet9 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFV18R-2STE1HLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions SFV18R-2STE1HLF provided by its distributors.

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
AMPHENOL ICC - SFV18R-2STE1HLF - FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, FCI SFV-R Series, Surface Mount, Top
0.50mm Flex Connector, SFV-R Series, 18 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV18R-2STE1HLF.
  • SFV18R2STE1HLF

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Contact Resistance30 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.9 mm
Length14.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV18R-2STE1HLF.

Amphenol ICC / FCI
Datasheet18 pages10 years ago
Factory Futures
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant