Amphenol Communications Solutions SFV14R-1STE1

Conn Ffc Bottom 14POS 0.50MM R/a
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating500 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-55 °C
Number of Positions14
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.2 mm
Length12.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV14R-1STE1.

DigiKey
Datasheet15 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions SFV14R-1STE1.

Descriptions

Descriptions of Amphenol Communications Solutions SFV14R-1STE1 provided by its distributors.

CONN FFC BOTTOM 14POS 0.50MM R/A

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFV14R1STE1

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance30 mΩ
Current Rating500 mA
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-55 °C
Number of Positions14
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Depth4.2 mm
Length12.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFV14R-1STE1.

DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant