Vishay BCcomponents SFR16S0001079FR500

Res Metal Film 10.7Ohm 1% 1/2W ±100ppm/K Conformal Axial T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Power Dissipation500 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10.7 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents SFR16S0001079FR500.

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents SFR16S0001079FR500.

Descriptions

Descriptions of Vishay BCcomponents SFR16S0001079FR500 provided by its distributors.

Res Metal Film 10.7Ohm 1% 1/2W ±100ppm/K Conformal Axial T/R
RES 10.7 OHM 1/2W 1% AXIAL
Sfr16S 1% R5 10R7 |Vishay SFR16S0001079FR500

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Power Dissipation500 mW
Number of Terminations2
PackagingTape & Reel (TR)
Resistance10.7 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents SFR16S0001079FR500.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago