Vishay SFR16S0001024FR500

Res Metal Film 1.02M Ohm 1% 0.5W(1/2W) ±250ppm/°C Conformal Coated AXL T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance1.02 MΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
Tolerance1 %
Dimensions
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001024FR500.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFR16S0001024FR500.

Related Parts

Descriptions

Descriptions of Vishay SFR16S0001024FR500 provided by its distributors.

Res Metal Film 1.02M Ohm 1% 0.5W(1/2W) ±250ppm/°C Conformal Coated AXL T/R
RES 1.02M OHM 1/2W 1% AXIAL
1.02M OHM 1% 100PPM 1/2W
SFR16S 1% R5 1M02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance1.02 MΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
Tolerance1 %
Dimensions
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001024FR500.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago